Littelfuse SMCJ8.5CA TVS Diodes DO-201
- RS Stock No.:
- 552-373
- Mfr. Part No.:
- SMCJ8.5CA
- Manufacturer:
- Littelfuse
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 200 units)*
PHP6,360.80
(exc. VAT)
PHP7,124.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Bag* |
|---|---|---|
| 200 - 800 | PHP31.804 | PHP6,360.80 |
| 1000 + | PHP30.851 | PHP6,170.20 |
*price indicative
- RS Stock No.:
- 552-373
- Mfr. Part No.:
- SMCJ8.5CA
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | ESD, EFT, IEC-61000-4-2 | |
| Series | 1.5KE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals ESD, EFT, IEC-61000-4-2 | ||
Series 1.5KE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
