Littelfuse TVS Diodes, 2-Pin
- RS Stock No.:
- 523-054
- Mfr. Part No.:
- SMA6L33A
- Manufacturer:
- Littelfuse
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 100 units)*
PHP2,421.90
(exc. VAT)
PHP2,712.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 - 400 | PHP24.219 | PHP2,421.90 |
| 500 + | PHP23.488 | PHP2,348.80 |
*price indicative
- RS Stock No.:
- 523-054
- Mfr. Part No.:
- SMA6L33A
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | SMA6L | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Mount Type Surface | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series SMA6L | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
