Littelfuse SMA6L17A TVS Diodes, 2-Pin

This image is representative of the product range

Subtotal (1 pack of 3000 units)*

PHP67,125.00

(exc. VAT)

PHP75,180.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Pack*
3000 +PHP22.375PHP67,125.00

*price indicative

RS Stock No.:
523-030
Mfr. Part No.:
SMA6L17A
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Mount Type

Surface

Pin Count

2

Maximum Operating Temperature

150°C

Series

SMA6L

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

Related links