Littelfuse TVS Diodes, 2-Pin

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 100 units)*

PHP2,690.70

(exc. VAT)

PHP3,013.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Bag*
100 - 400PHP26.907PHP2,690.70
500 +PHP26.098PHP2,609.80

*price indicative

RS Stock No.:
522-788
Mfr. Part No.:
P6KE91CA
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Mount Type

Surface

Pin Count

2

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Series

P6KE

Automotive Standard

No

COO (Country of Origin):
CN

Related links