- RS Stock No.:
- 435-9924
- Mfr. Part No.:
- 90306
- Manufacturer:
- Rose+Krieger
13 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price 1 Bag of 10
PHP734.80
(exc. VAT)
PHP822.98
(inc. VAT)
Bag(s) | Per Bag | Per Unit* |
1 - 5 | PHP734.80 | PHP73.48 |
6 - 24 | PHP712.77 | PHP71.277 |
25 + | PHP691.40 | PHP69.14 |
*price indicative |
- RS Stock No.:
- 435-9924
- Mfr. Part No.:
- 90306
- Manufacturer:
- Rose+Krieger
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Tube End Cap
For tube OD 40mm, wall 3mm
Stop exposed length 5mm
Material: black polyethylene
Stop exposed length 5mm
Material: black polyethylene
Standards
E20
Specifications
Attribute | Value |
---|---|
Fits Strut Profile | 40 mm |
Fits Tube Diameter | 40mm |
Structural Element Type | Round Tube Plug |
Colour | Black |
Product Family | Rose+Krieger |