RS PRO Black Trousers Comfortable, Durable Classic Fit, Size Regular 44in W 31in L

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
Every Spend Counts with RS PRO
RS Stock No.:
284-8322
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Gender

Unisex

Colour

Black

Leg Length

31in

Style

Trousers

Size

Regular

Waist Size Imperial

44in

Waist Size Metric

111.76cm

Material

35% Cotton, 65% Polyester

Knee Pad Pocket

No

Material Properties

Comfortable, Durable

Elasticated Waist

No

Fitting

Classic Fit

RoHS Status: Exempt

COO (Country of Origin):
BD

RS PRO Workwear Trousers


Introducing the range of RS PRO Workwear Trousers, designed for superior comfort, ultimate durability and practicality. They are the perfect blend of style and functionality, supporting a professional appearance in working environments where demanding workwear is required.

Features and Benefits:


These high-quality RS PRO Trousers offer a durable and comfortable fit, combining the best properties of polyester and cotton for ultimate strength and breathability suitable for use in a range of environments

With several built-in pocket variations, these work trousers ensure secure and convenient storage for quick and easy access to essential items

Built to withstand the rigors of daily use in demanding work environments, these trousers also offer various functional features, such as reinforced twin belt loops for additional strength and durability for a wide range of belts; the flat front with a concealed metal zip ensures a clean and professional look while offering ease of use; and finally, the metal rivet button fastening at the waist provides a sturdy and secure fastening for all day comfort and wear

Whether these trousers are being used for work wear in professional environments, or being worn as an everyday, casual trouser, they are incredibly versatile across a wide range of applications

Available in a range of sizes from 28 inch – 52 inch waist

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Be Ready for Anything: RS PRO Emergency Preparedness Solutions

Related links