Mascot Workwear Food & Care Unisex Trousers White 73 cm Waist
- RS Stock No.:
- 281-7983
- Mfr. Part No.:
- 20090-318-06XS
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
PHP4,870.91
(exc. VAT)
PHP5,455.42
(inc. VAT)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from March 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,870.91 |
*price indicative
- RS Stock No.:
- 281-7983
- Mfr. Part No.:
- 20090-318-06XS
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | White | |
| Waist Size | 73 cm | |
| Size | 73 cm | |
| Number of Pockets | 2 | |
| Material | 100% Polyester | |
| Series | Food & Care | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | No | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour White | ||
Waist Size 73 cm | ||
Size 73 cm | ||
Number of Pockets 2 | ||
Material 100% Polyester | ||
Series Food & Care | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket No | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Thermal trousers are extra soft as the product is sewn rather than fused together. It has Improved insertion of personalised label and HF chip and UHF chip.
The product complies with the principles of HACCP
Water-repellent
Front pockets with hidden press stud fastening
Related links
- Mascot Workwear Food & Care Unisex Trousers White
- Mascot Workwear Food & Care Women's Trousers White 76cm Leg
- Mascot Workwear Food & Care Men's Trousers White 90cm Leg
- Mascot Workwear Food & Care Men's Trousers White 30in Leg
- Mascot Workwear Food & Care Men's Trousers White 32in Leg
- Mascot Workwear Food & Care Men's Trousers White 35in Leg
- Mascot Workwear Food & Care Men's Trousers White 76cm Leg
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
