Mascot Workwear Food & Care Unisex Trousers White 118 cm Waist
- RS Stock No.:
- 281-7975
- Mfr. Part No.:
- 20090-318-063XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
PHP6,337.23
(exc. VAT)
PHP7,097.70
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,337.23 |
*price indicative
- RS Stock No.:
- 281-7975
- Mfr. Part No.:
- 20090-318-063XL
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | White | |
| Size | 118 cm | |
| Waist Size | 118 cm | |
| Number of Pockets | 2 | |
| Material | 100% Polyester | |
| Resistance Features | Water Repellent | |
| Series | Food & Care | |
| Knee Pad Pocket | No | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour White | ||
Size 118 cm | ||
Waist Size 118 cm | ||
Number of Pockets 2 | ||
Material 100% Polyester | ||
Resistance Features Water Repellent | ||
Series Food & Care | ||
Knee Pad Pocket No | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
The Mascot Workwear Thermal trousers are extra soft as the product is sewn rather than fused together. It has Improved insertion of personalised label and HF chip and UHF chip.
The product complies with the principles of HACCP
Water-repellent
Front pockets with hidden press stud fastening
