Regatta Professional Men's Lined Action Trousers Men's Action Trousers Navy 40 in Waist 33in Leg

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP2,198.06

(exc. VAT)

PHP2,461.83

(inc. VAT)

RS Stock No.:
236-1810
Mfr. Part No.:
TRJ331 L 540 040
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Action Trousers

Gender

Men

Colour

Navy

Leg Length

33in

Size

40L

Waist Size

40 in

Material

Cotton, Polyester

Series

Men's Lined Action Trousers

Resistance Features

Water Repellent

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta LINED ACTION TROUSERS provides 2 front large pockets with hem bellows and 2 back pockets - one zipped pocket with welt covering with right side zipped pocket with welt covering. It has durable water repellent finish.

It's size is 40l

It's colour is navy

Polycotton fabric

Warm scrim lining

Part-elasticated waist

Fabric It weighs 180g/m2

Related links