Regatta Professional TRJ334 Women's Action Trousers Navy 30 in Waist 79cm Leg
- RS Stock No.:
- 235-8168
- Mfr. Part No.:
- TRJ334/N/14L
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP1,396.72
(exc. VAT)
PHP1,564.33
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,396.72 |
*price indicative
- RS Stock No.:
- 235-8168
- Mfr. Part No.:
- TRJ334/N/14L
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Action Trousers | |
| Gender | Women | |
| Colour | Navy | |
| Leg Length | 79cm | |
| Number of Pockets | 5 | |
| Waist Size | 30 in | |
| Material | Cotton, Polyester | |
| Series | TRJ334 | |
| Resistance Features | Water Repellent | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Action Trousers | ||
Gender Women | ||
Colour Navy | ||
Leg Length 79cm | ||
Number of Pockets 5 | ||
Waist Size 30 in | ||
Material Cotton, Polyester | ||
Series TRJ334 | ||
Resistance Features Water Repellent | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta NEW ACTION TROUSERS provides 2 front large pockets with hem bellows and 2 back pockets - one zipped pocket with welt covering with right side zipped pocket with welt covering. It has durable water repellent finish.
It's size is 14L
It's colour is navy
Polycotton fabric
Knee patches
Part-elasticated waist
Fabric It weighs 180g/m2
Related links
- Regatta Professional TRJ334 Women's Action Trousers Black, Navy 14 in Waist 31in Leg
- Regatta Professional TRJ334 Women's Action Trousers Black, Navy 14 in Waist 27in Leg
- Regatta Professional TRJ334 Women's Action Trousers Navy, Black 14 in Waist 29in Leg
- Regatta Professional TRJ334 Women's Action Trousers Navy 32 in Waist 736.6mm Leg
- Regatta Professional TRJ334 Women's Action Trousers Navy, Black 8 in Waist 29in Leg
- Regatta Professional TRJ334 Women's Action Trousers Black, Navy 8 in Waist 27in Leg
- Regatta Professional TRJ334 Women's Action Trousers Navy, Black 20 in Waist 29in Leg
- Regatta Professional TRJ334 Women's Action Trousers Black, Navy 22 in Waist 27in Leg
