- RS Stock No.:
- 201-1303
- Mfr. Part No.:
- 77441_590-C64
- Manufacturer:
- Helly Hansen
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP8,674.73
(exc. VAT)
PHP9,715.70
(inc. VAT)
Units | Per Unit |
1 + | PHP8,674.73 |
- RS Stock No.:
- 201-1303
- Mfr. Part No.:
- 77441_590-C64
- Manufacturer:
- Helly Hansen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Helly Hansen Chelsea Evolution construction pant gives you the best of two worlds. A durable pant that guarantees ease of movement with a 4-way stretch fabric combined with our legendary Chelsea cotton fabric. Modern fit, improved pocket solutions and articulated design lines makes this your best workmate.
4-way stretch fabric
Cordura hanging pockets with double lined bottom and nylon webbing for durability
Hammer holder loops on both sides
Shaped waistband for improved comfort
Broad centre back belt loop for extra stability and strength
Gusset in crotch for freedom of movement
Plastic covered metal buttons
Thigh pocket with fastener closure and several compartments
ID card loop
Ruler pocket in Cordura reinforcement fabric
Cordura fabric reinforcement on knees
Articulated knees for optimal mobility
Knee Pad pockets accessible from the inside
Knee Pad position can be adjusted by 5 cm for optimal mobility
Possibility to increase leg length by 5cm
Cordura hanging pockets with double lined bottom and nylon webbing for durability
Hammer holder loops on both sides
Shaped waistband for improved comfort
Broad centre back belt loop for extra stability and strength
Gusset in crotch for freedom of movement
Plastic covered metal buttons
Thigh pocket with fastener closure and several compartments
ID card loop
Ruler pocket in Cordura reinforcement fabric
Cordura fabric reinforcement on knees
Articulated knees for optimal mobility
Knee Pad pockets accessible from the inside
Knee Pad position can be adjusted by 5 cm for optimal mobility
Possibility to increase leg length by 5cm
Specifications
Attribute | Value |
---|---|
Colour | Navy |
Style | Trousers |
Waist Size Imperial | 45in |
Waist Size Metric | 3XL |
Series | Chelsea Evolution |
Material Properties | Durable |