Blaklader 1750183299 Men's Trousers Black 37 in Waist 30.375in Leg
- RS Stock No.:
- 672-630
- Mfr. Part No.:
- 175018329900 - 46C
- Manufacturer:
- Blaklader
N
Subtotal (1 unit)*
PHP7,264.00
(exc. VAT)
PHP8,135.68
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,264.00 |
*price indicative
- RS Stock No.:
- 672-630
- Mfr. Part No.:
- 175018329900 - 46C
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 30.375in | |
| Size | 46C | |
| Waist Size | 37 in | |
| Material | 33% Cotton, 4% Elastolefin, 63% Polyester | |
| Resistance Features | Stretch | |
| Series | 1750183299 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004+A1:2010 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 30.375in | ||
Size 46C | ||
Waist Size 37 in | ||
Material 33% Cotton, 4% Elastolefin, 63% Polyester | ||
Resistance Features Stretch | ||
Series 1750183299 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004+A1:2010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader Comfortable and lightweight craftsman trousers made with thinner 2-way stretch fabric and enhanced with 4-way stretch panels for superior flexibility and comfort where it's needed most. Also available in a womens model 7132.
Fixed tool pockets
Bottom-fed knee protector pockets with CORDURA stretch
Practical reinforced pockets
Quality 1832
64% polyester, 33% cotton, and 3% elastolefin
Twill 2/1 weave
Stretch fabric
Weight 245 g/m²
Color noir
Related links
- Blaklader 1750183286 Men's Dark Navy 33% Cotton 63% Polyester, Size 46C Waist Size 37 in W 30.375in L
- Blaklader 1750183299 Men's Black 33% Cotton 63% Polyester, Size 44L Waist Size 35 in W 33.5in L
- Blaklader 1750183299 Men's Black 33% Cotton 63% Polyester, Size 46L Waist Size 36 in W 33.875in L
- Blaklader 1750183299 Men's Black 33% Cotton 63% Polyester, Size 44 Waist Size 35 in W 31.875in L
- Blaklader 1750183299 Men's Black 33% Cotton 63% Polyester, Size 54 Waist Size 44 in W 33.5in L
- Blaklader 1750183299 Men's Black 33% Cotton 63% Polyester, Size 50 Waist Size 40 in W 33.125in L
- Blaklader 1750183299 Men's Black 33% Cotton 63% Polyester, Size 56C Waist Size 46 in W 32in L
- Blaklader 1750183299 Men's Black 33% Cotton 63% Polyester, Size 54C Waist Size 44 in W 31.625in L