JRC 989268-C Grey Trousers Regular, Size M
- RS Stock No.:
- 499-177
- Mfr. Part No.:
- 989268-C M GREY
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-177
- Mfr. Part No.:
- 989268-C M GREY
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Gender | Men | |
| Colour | Grey | |
| Style | Trousers | |
| Size | M | |
| Series | 989268-C | |
| Fitting | Regular | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Gender Men | ||
Colour Grey | ||
Style Trousers | ||
Size M | ||
Series 989268-C | ||
Fitting Regular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Multipocket pant made from 98% cotton and 2% elastane, featuring pre-washed and elasticized fabric for comfort and flexibility. It includes elasticized sides of the waist for a better fit, two front pockets, two leg pockets with buttons and lining inside, and two back pockets with buttons for secure storage.
Cat. PPE/DPI category I Standards protection levels/EC standards and protection levels EN ISO 13688:2013/A1:2021
Stitching on leg and knee for best comfort
Bottom leg with seams 5 cm h
Stitching
Related links
- JRC 989268-C Grey Trousers Regular, Size XXL
- JRC 989268-C Grey Trousers Regular, Size L
- JRC 991278 Dark Grey Trousers Regular, Size M
- JRC 991270 Navy Trousers Regular, Size M
- JRC 990070 Navy Trousers Regular, Size M
- JRC 989262 Army Green Trousers Regular, Size M
- JRC 990688 Grey Trousers Regular, Size XL
- JRC 991278 Dark Grey Trousers Regular, Size XL