JRC 988302 Royal Blue Trousers Regular, Size L
- RS Stock No.:
- 499-041
- Mfr. Part No.:
- 988302 L ROYAL
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-041
- Mfr. Part No.:
- 988302 L ROYAL
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Gender | Men | |
| Colour | Royal Blue | |
| Style | Trousers | |
| Size | L | |
| Series | 988302 | |
| Fitting | Regular | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Gender Men | ||
Colour Royal Blue | ||
Style Trousers | ||
Size L | ||
Series 988302 | ||
Fitting Regular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Palermo Sweatpants, proudly made in Italy, are crafted from 100% high-quality cotton fleece. Designed for comfort and style, they feature refined details, including a tricolor ribbed waistband and snug-fitting ribbed hems.
White drawstring for waist adjustment
Two front pockets
Ribbed leg hem, 8 cm in height
Related links
- JRC 988302 Royal Blue Trousers Regular, Size XL
- JRC 989630 Navy Trousers Regular, Size L
- JRC 991272 Beige Trousers Regular, Size L
- JRC 989264 Black Trousers Regular, Size L
- JRC 989633 Black Trousers Regular, Size L
- JRC 990071 Melange Trousers Regular, Size L
- JRC 990079 Green Trousers Regular, Size L
- JRC 989268-C Grey Trousers Regular, Size L