Portwest AS11 Unisex Work Trouser Black 43mm Leg
- RS Stock No.:
- 216-881
- Mfr. Part No.:
- AS11NVRM
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP2,382.65
(exc. VAT)
PHP2,668.57
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP2,382.65 |
*price indicative
- RS Stock No.:
- 216-881
- Mfr. Part No.:
- AS11NVRM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 43mm | |
| Number of Pockets | 6 | |
| Size | 2XL | |
| Material | Cotton, Polyester | |
| Series | AS11 | |
| Resistance Features | ESD | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 43mm | ||
Number of Pockets 6 | ||
Size 2XL | ||
Material Cotton, Polyester | ||
Series AS11 | ||
Resistance Features ESD | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest unisex trousers are designed for safety and comfort, making them ideal for the electronics industry and component handling. Crafted with durable fabric featuring carbon fiber, they provide exceptional anti-static protection and meet EN 1149-5 and EN 61340-5-1 standards. The half-elasticated waist ensures a secure and comfortable fit, perfect for use in ESD environments.
6 pockets for ample storage
Easy access cargo pocket
Side pockets
Related links
- Portwest AS11 Unisex Work Trouser Navy 43mm Leg
- Portwest T602 Unisex Work Trouser Black 31in Leg
- Portwest FR414 Unisex Work Trouser Black, Orange 28 in Waist 60mm Leg
- Portwest T602 Unisex Work Trouser Black 28 to 48 Waist 31in Leg
- Portwest T602 Unisex Work Trouser Black 32 in Waist 31in Leg
- Portwest T602 Unisex Work Trouser Black 30 in Waist 31in Leg
- Portwest PW3 Workwear Unisex Work Trouser Black, Grey Waist 28 to 48 in Waist
- Portwest T602 Unisex Work Trouser Black, Grey 42 in Waist
