- RS Stock No.:
- 283-7106
- Mfr. Part No.:
- 1893
- Manufacturer:
- Guitel Hervieu
Available for back order.
Price Each
PHP14,444.07
(exc. VAT)
PHP16,177.36
(inc. VAT)
Units | Per Unit |
---|---|
1 + | PHP14,444.07 |
- RS Stock No.:
- 283-7106
- Mfr. Part No.:
- 1893
- Manufacturer:
- Guitel Hervieu
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Guitel Hervieu steel trolley features two shelves, a steel platform, bumper, blue carpet, swivel and fixed castors, elastic rubber wheels, roller bearing, thread guards, a resistant platform, and chrome-finished handles.
Quiet and smooth manoeuvrability
Easy to move on each side thanks to the two handles
Solid and resistant
Easy to move on each side thanks to the two handles
Solid and resistant
Specifications
Attribute | Value |
---|---|
Load Capacity | 200kg |
Frame Material | Steel |
Weight Class | Heavy Duty |