Bott 5 Drawer Wheeled
- RS Stock No.:
- 660-972
- Mfr. Part No.:
- 16927151.24
- Manufacturer:
- Bott
N
Subtotal (1 unit)*
PHP119,512.08
(exc. VAT)
PHP133,853.53
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP119,512.08 |
*price indicative
- RS Stock No.:
- 660-972
- Mfr. Part No.:
- 16927151.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Length | 6mm | |
| Width | 1300 mm | |
| Height | 980mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Length 6mm | ||
Width 1300 mm | ||
Height 980mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is meticulously designed to enhance organisation and efficiency in any workspace. Featuring a robust steel housing, this trolley is equipped with independent storage sections that allow for streamlined access to tools and materials. It boasts five extension drawers, each with a generous load capacity, ensuring ample space for your equipment. The trolley's multiplex top not only provides a durable work surface but also complements its stylish design. Finished in a striking crimson red, with a secondary light grey colour, it blends aesthetic appeal with functional durability, making it an indispensable asset for any maintenance task.
Constructed with fully welded steel for enhanced durability
Equipped with push pull handles for easy manoeuvrability
Offers a diverse drawer configuration to accommodate various tool sizes
Includes a cupboard section with a reinforced door for additional storage
Powder coated finish to withstand wear and tear while maintaining a sleek appearance
Lightweight design yet sturdy, with high load capacities for both drawers and shelves
Perfectly sized at 1300mm wide, making it suitable for compact work areas
