Bott Steel Trolley Trolley, 1300 x 600 x 980mm, 200kg Load
- RS Stock No.:
- 660-970
- Mfr. Part No.:
- 16927157.16
- Manufacturer:
- Bott
N
Subtotal (1 unit)*
PHP134,458.16
(exc. VAT)
PHP150,593.14
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP134,458.16 |
*price indicative
- RS Stock No.:
- 660-970
- Mfr. Part No.:
- 16927157.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Trolley | |
| Load Capacity | 200kg | |
| Platform Dimensions | 1300 x 600 x 980mm | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Trolley | ||
Load Capacity 200kg | ||
Platform Dimensions 1300 x 600 x 980mm | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is a sturdy and versatile solution designed for efficient storage and easy access to tools and materials. This robust trolley features seven spacious drawers, each with 100% extension and drawer blocking, ensuring maximum usability while maintaining secure contents. The double, independent storage sections, combined with a durable beech multiplex top, provide an ideal workspace for maintenance tasks. With a light grey powder-coated finish, the trolley is not only resilient but also complements any professional environment, making it an essential addition to your workshop or garage.
Durable steel housing for lasting resilience
Seven drawers with varied heights for optimal organisation
Push pull handles for convenient manoeuvrability
125mm diameter castors ensure smooth movement
Cupboard section features a reinforced door for secure storage
Galvanised steel shelf supports heavy items up to 75kg
Light grey finish in RAL 7035 for a professional look
Designed with independent storage sections for better organisation
Easy to maintain and clean, ideal for busy environments
Seven drawers with varied heights for optimal organisation
Push pull handles for convenient manoeuvrability
125mm diameter castors ensure smooth movement
Cupboard section features a reinforced door for secure storage
Galvanised steel shelf supports heavy items up to 75kg
Light grey finish in RAL 7035 for a professional look
Designed with independent storage sections for better organisation
Easy to maintain and clean, ideal for busy environments
