Bott Steel Trolley Trolley, 1300 x 600 x 980mm, 200kg Load
- RS Stock No.:
- 660-967
- Mfr. Part No.:
- 16927150.16
- Manufacturer:
- Bott
N
Subtotal (1 unit)*
PHP131,429.97
(exc. VAT)
PHP147,201.57
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP131,429.97 |
*price indicative
- RS Stock No.:
- 660-967
- Mfr. Part No.:
- 16927150.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Trolley | |
| Load Capacity | 200kg | |
| Platform Dimensions | 1300 x 600 x 980mm | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Trolley | ||
Load Capacity 200kg | ||
Platform Dimensions 1300 x 600 x 980mm | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is expertly designed to enhance organisation and efficiency in any workspace. Built with a robust, fully welded steel housing, this trolley features five spacious drawers along with a cupboard section, offering ample storage for tools and equipment. Each drawer operates on a 100% extension mechanism for easy access and is fitted with blocking to prevent accidental pull-outs. Finished in a durable light grey powder coat, it boasts a stylish yet practical design, making it a reliable addition to various maintenance environments. With a generous worktop made of lino and fitted with 125mm diameter castors, this trolley is both mobile and versatile, accommodating various work tasks with ease.
Robust, fully welded steel construction ensures longevity and stability
Each drawer can hold up to 50 kg, supporting heavy tools and equipment
Cupboard section includes a single, reinforced door for additional secure storage
Galvanised steel shelf in the cupboard can support up to 75 kg
Durable powder coated finish in RAL 7035 light grey provides a sleek aesthetic
125mm diameter castors enable easy movement across various surfaces
Perfectly suited for maintenance tasks, enhancing organisation and efficiency
Each drawer can hold up to 50 kg, supporting heavy tools and equipment
Cupboard section includes a single, reinforced door for additional secure storage
Galvanised steel shelf in the cupboard can support up to 75 kg
Durable powder coated finish in RAL 7035 light grey provides a sleek aesthetic
125mm diameter castors enable easy movement across various surfaces
Perfectly suited for maintenance tasks, enhancing organisation and efficiency
