Bott 7 Drawer Wheeled

N

Subtotal (1 unit)*

PHP123,705.96

(exc. VAT)

PHP138,550.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP123,705.96

*price indicative

RS Stock No.:
660-965
Mfr. Part No.:
16927158.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Chests & Tool Cabinet

Number of Drawers

7

Wheeled

Yes

Length

550mm

Width

1300 mm

Height

965mm

Sub Type

Trolley

Load Capacity

200kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso maintenance trolley is designed to enhance organisation and efficiency in workspaces. This versatile trolley features a robust, fully welded steel housing with seven drawers and a cupboard section, perfect for storing a range of tools and materials. With its compact dimensions of 1300mm in width, 550mm in depth, and 965mm in height, it is ideal for workshops, garages, and industrial environments. The trolley boasts a top tray fitted with a mat, ensuring that your tools are always within reach. Designed with practicality in mind, it incorporates 100% extension drawers and a reinforced cupboard door to securely house your equipment while ensuring easy accessibility.

Constructed from durable sheet steel for long lasting use

Features a striking crimson red main colour with a light grey secondary finish

Includes seven drawers with varied height configurations to accommodate different tools

The cupboard section has a reinforced door and a galvanised steel shelf for added strength

Smooth 125mm diameter castors allow for effortless movement across surfaces

Drawer load capacity is up to 50kg, ensuring heavy tools can be stored securely

Designed with push pull handles for added convenience when manoeuvring

Finished with a resilient powder coat to withstand daily wear and tear