Bott 5 Drawer Wheeled
- RS Stock No.:
- 660-959
- Mfr. Part No.:
- 16927151.19
- Manufacturer:
- Bott
N
Subtotal (1 unit)*
PHP105,569.02
(exc. VAT)
PHP118,237.30
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP105,569.02 |
*price indicative
- RS Stock No.:
- 660-959
- Mfr. Part No.:
- 16927151.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Length | 6mm | |
| Width | 1300 mm | |
| Height | 980mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Length 6mm | ||
Width 1300 mm | ||
Height 980mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott maintenance trolley is a robust and versatile solution designed for efficient organisation in any workspace. Featuring a fully welded steel housing, this trolley excels in durability and stability, ensuring it can withstand the demands of a busy environment. With an ergonomic design, it boasts double, independent storage sections, complemented by push-pull handles for easy manoeuvrability. This trolley comes equipped with five 100% extension drawers, offering ample space for tools and equipment while maintaining easy access, making it an ideal companion for workshops and maintenance tasks. Its stylish finish in durable powder coat paint in both light grey and anthracite grey adds a touch of professionalism to any workspace.
Robust steel construction ensures long lasting performance
Fully welded design enhances stability and strength
Five drawer configuration offers diverse storage options
Push pull handles provide effortless manoeuvrability
Drawer load capacity up to 50 kg supports heavy items
Reinforced cupboard section with a galvanised shelf ensures additional storage
Stylish powder coated finish protects against wear and tear
Compact dimensions fit neatly in limited spaces
Lightweight design facilitates easy relocation
