Bott 5 Drawer Wheeled
- RS Stock No.:
- 660-954
- Mfr. Part No.:
- 16927150.19
- Manufacturer:
- Bott
N
Subtotal (1 unit)*
PHP116,095.91
(exc. VAT)
PHP130,027.42
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,095.91 |
*price indicative
- RS Stock No.:
- 660-954
- Mfr. Part No.:
- 16927150.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Length | 6mm | |
| Width | 1300 mm | |
| Height | 980mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Length 6mm | ||
Width 1300 mm | ||
Height 980mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is designed for efficient and organised storage in any workshop or maintenance environment. Featuring a robust, fully welded steel housing, this trolley combines practicality and durability. With five drawers of varying heights and a cupboard section with a reinforced door, it ensures ample space for tools and equipment, all while being easy to manoeuvre thanks to 125mm diameter castors. The powder-coated finish in anthracite grey and light grey not only offers a professional look but also ensures long-lasting resistance to wear and tear, making it an ideal companion for demanding workplace applications.
Fully welded steel construction provides exceptional strength and durability
Robust drawer load capacity of up to 50 kg for heavy tools
Independent storage sections allow for organised sorting of equipment
Cupboard section includes a single reinforced door and a galvanised steel shelf, supporting up to 75 kg
Mobile design with 125mm castors facilitates easy movement across various terrains
Stylish powder coated finish enhances durability and gives a modern appearance
Thoughtful drawer height configuration supports diverse tool sizes
User friendly push pull handles improve handling experience
