Bott Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- RS Stock No.:
- 660-791
- Mfr. Part No.:
- 14026026.19
- Manufacturer:
- Bott
N
Subtotal (1 unit)*
PHP61,028.30
(exc. VAT)
PHP68,351.70
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,028.30 |
*price indicative
- RS Stock No.:
- 660-791
- Mfr. Part No.:
- 14026026.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Louvred Panel | |
| Platform Dimensions | 1000 x 650 x 1600mm | |
| Weight Class | Heavy Duty | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Louvred Panel | ||
Platform Dimensions 1000 x 650 x 1600mm | ||
Weight Class Heavy Duty | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott heavy duty perfo 6 panel trolley is expertly designed for versatile use in commercial settings. This robust trolley features a durable steel construction ideal for accommodating various heavy loads while maintaining stability. With a design that utilises horizontal wall panels and an ergonomic push/pull handle, it provides effortless manoeuvrability. The trolley is finished in a hard-wearing powder coat paint, available in an elegant anthracite grey and a complementary light grey. Measuring 1000mm in width, 650mm in depth, and 1600mm in height, it offers ample space for tools, equipment, or materials, making it an essential addition to any workspace or warehouse.
Heavy duty steel construction ensures long lasting durability
Double sided design allows for easy access from both sides
Ergonomic push or pull handle enables smooth manoeuvrability
Finished in a durable powder coat paint for enhanced resistance to wear
Available in RAL 7035 light grey and RAL 7016 anthracite grey for a professional look
Generous dimensions provide ample storage space
Features 125mm diameter castors for effortless movement across floors
Double sided design allows for easy access from both sides
Ergonomic push or pull handle enables smooth manoeuvrability
Finished in a durable powder coat paint for enhanced resistance to wear
Available in RAL 7035 light grey and RAL 7016 anthracite grey for a professional look
Generous dimensions provide ample storage space
Features 125mm diameter castors for effortless movement across floors
