Bott Steel Trolley Trolley, 1050 x 600 x 980mm, 200kg Load
- RS Stock No.:
- 660-730
- Mfr. Part No.:
- 16927126.11
- Manufacturer:
- Bott
N
Subtotal (1 unit)*
PHP109,020.86
(exc. VAT)
PHP122,103.36
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP109,020.86 |
*price indicative
- RS Stock No.:
- 660-730
- Mfr. Part No.:
- 16927126.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Trolley | |
| Load Capacity | 200kg | |
| Platform Dimensions | 1050 x 600 x 980mm | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Trolley | ||
Load Capacity 200kg | ||
Platform Dimensions 1050 x 600 x 980mm | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is a robust storage solution designed to enhance workspace efficiency. Crafted from fully welded sheet steel, this trolley features an array of seven drawers and an additional cupboard section, providing ample space for tool and equipment organisation. The durable powder-coated finish in gentian blue and light grey ensures both a professional appearance and protection against wear and tear. With 100% extension drawers that carry a load capacity of up to 50kg and a reinforced cupboard capable of holding 75kg, this trolley supports extensive use across various maintenance tasks. Its compact dimensions allow for easy manoeuvrability, enhanced by 125mm diameter castors, ensuring the trolley can be effortlessly moved to where its needed most. Ideal for workshops and garages, it streamlines your workspace while maintaining a tidy, professional look.
Features seven spacious drawers with full extension for easy access
Constructed from robust, fully welded sheet steel for durability
Powder coated surface provides a lasting, protective finish
Available in two attractive colours: gentian blue and light grey
Drawers support a weight capacity of up to 50kg to hold heavy tools
The reinforced cupboard section includes a galvanised steel shelf designed for a load capacity of 75kg
Compact design making it suitable for tight spaces
Easy mobility ensured by 125mm diameter castors for effortless movement
Constructed from robust, fully welded sheet steel for durability
Powder coated surface provides a lasting, protective finish
Available in two attractive colours: gentian blue and light grey
Drawers support a weight capacity of up to 50kg to hold heavy tools
The reinforced cupboard section includes a galvanised steel shelf designed for a load capacity of 75kg
Compact design making it suitable for tight spaces
Easy mobility ensured by 125mm diameter castors for effortless movement
