Bott Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- RS Stock No.:
- 660-709
- Mfr. Part No.:
- 14026028.24
- Manufacturer:
- Bott
N
Subtotal (1 unit)*
PHP61,028.30
(exc. VAT)
PHP68,351.70
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,028.30 |
*price indicative
- RS Stock No.:
- 660-709
- Mfr. Part No.:
- 14026028.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Louvred Panel | |
| Platform Dimensions | 1000 x 650 x 1600mm | |
| Weight Class | Heavy Duty | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Louvred Panel | ||
Platform Dimensions 1000 x 650 x 1600mm | ||
Weight Class Heavy Duty | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott heavy duty 6 louvre panel trolley is designed for efficient transport and organisation of tools and materials. Crafted from robust sheet steel, this double-sided trolley provides versatility and ease of use, featuring a push/pull handle and durable castors for effortless mobility. Ideal for industrial and workshop environments, the trolley is finished with a powder coat in striking crimson red and light grey, ensuring it stands out while also providing protection against wear and tear. With ample dimensions of 1000x650x1600 mm, it accommodates various items securely, making it an indispensable asset for any workspace.
Heavy duty construction enhances durability and longevity
Double sided design maximises storage and accessibility
Robust push or pull handle ensures easy manoeuvrability
125mm diameter castors provide smooth movement across different surfaces
Finished in a resilient powder coat for added protection and aesthetic appeal
Dimensions designed for optimal usability and space management
Unique combination of crimson red and light grey colours for a modern look
Double sided design maximises storage and accessibility
Robust push or pull handle ensures easy manoeuvrability
125mm diameter castors provide smooth movement across different surfaces
Finished in a resilient powder coat for added protection and aesthetic appeal
Dimensions designed for optimal usability and space management
Unique combination of crimson red and light grey colours for a modern look
