Bott 7 Drawer Wheeled

N

Subtotal (1 unit)*

PHP101,779.65

(exc. VAT)

PHP113,993.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP101,779.65

*price indicative

RS Stock No.:
660-675
Mfr. Part No.:
16927127.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Chests & Tool Cabinet

Number of Drawers

7

Wheeled

Yes

Length

6mm

Width

1050 mm

Height

980mm

Sub Type

Trolley

Load Capacity

200kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso maintenance trolley combines functionality with robust design, making it an ideal solution for efficient workspace organisation. With a fully welded steel construction, this trolley features seven drawers for versatile storage options, complemented by a sturdy cupboard section. The 100% extension drawers facilitate easy access to tools and equipment, while the multiplex top provides a durable work surface. Finished in a light grey powder coat, the trolley not only ensures lasting durability but also seamlessly integrates into any workplace aesthetic. Its compact dimensions and heavy-duty castors allow for effortless mobility, proving invaluable in both workshops and production environments.

Constructed with fully welded steel for enhanced durability

Seven drawers offer varied storage solutions with a load capacity of 50kg each

Multiplex top serves as a functional workspace for tools and materials

Featuring 125mm diameter castors for smooth manoeuvrability

Powder coated finish ensures resistance against wear and tear

Includes a cupboard section with a reinforced door and a galvanised steel shelf for added storage capability

Light grey colour allows for easy integration into various settings