Bott Steel Trolley Trolley, 1050 x 550 x 965mm, 200kg Load
- RS Stock No.:
- 660-563
- Mfr. Part No.:
- 16927128.11
- Manufacturer:
- Bott
N
Subtotal (1 unit)*
PHP95,919.88
(exc. VAT)
PHP107,430.27
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,919.88 |
*price indicative
- RS Stock No.:
- 660-563
- Mfr. Part No.:
- 16927128.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Trolley | |
| Load Capacity | 200kg | |
| Platform Dimensions | 1050 x 550 x 965mm | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Trolley | ||
Load Capacity 200kg | ||
Platform Dimensions 1050 x 550 x 965mm | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley with seven drawers and a cupboard is engineered for efficient workspace organisation. Crafted from robust, fully welded sheet steel, this trolley offers independent storage sections complete with push-pull handles for easy manoeuvrability. The fully extendable drawers feature a unique blocking mechanism to maintain stability even when fully loaded. This versatile trolley is finished in a durable powder coat paint, providing both protection and aesthetic appeal. Designed to accommodate a wide range of tools and equipment, its thoughtful configuration includes a reinforced cupboard door and a top tray fitted with a mat, ensuring that all your maintenance essentials are conveniently at hand.
Fully welded steel housing ensures durability and longevity
Seven drawers with a blocking system prevent accidental spills
Top tray with mat provides an ideal workspace for tools
Independent storage sections enhance accessibility and organisation
Drawer load capacity of 50kg accommodates heavy tools with ease
Supplied with a single reinforced cupboard door for secure storage
Finished in RAL 5010 gentian blue and RAL 7035 light grey for a professional look
Smooth 125mm diameter castors facilitate easy movement across floors
Seven drawers with a blocking system prevent accidental spills
Top tray with mat provides an ideal workspace for tools
Independent storage sections enhance accessibility and organisation
Drawer load capacity of 50kg accommodates heavy tools with ease
Supplied with a single reinforced cupboard door for secure storage
Finished in RAL 5010 gentian blue and RAL 7035 light grey for a professional look
Smooth 125mm diameter castors facilitate easy movement across floors
