Bott 6 Drawer Wheeled
- RS Stock No.:
- 660-279
- Mfr. Part No.:
- 16927155.19
- Manufacturer:
- Bott
N
Subtotal (1 unit)*
PHP102,207.65
(exc. VAT)
PHP114,472.57
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP102,207.65 |
*price indicative
- RS Stock No.:
- 660-279
- Mfr. Part No.:
- 16927155.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 550mm | |
| Width | 1300 mm | |
| Height | 965mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 550mm | ||
Width 1300 mm | ||
Height 965mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is designed to enhance the efficiency of any workspace. With six fully welded steel drawers and a spacious cupboard section, this versatile trolley offers ample organisation for tools and equipment. The robust construction features independent storage sections, ensuring durability and reliability. Its top tray, complete with a non-slip mat, provides an additional surface for tools, while the castors enable easy mobility across various work environments. Finished in a stylish anthracite grey with light grey accents, this trolley combines functionality with aesthetic appeal, making it a perfect addition to workshops, garages, and maintenance bays.
Robust steel housing that is fully welded for enhanced durability
Push pull handles for easy manoeuvrability around your workspace
Drawer load capacity of 50 kg ensures sturdy support for your tools
Cupboard section includes a reinforced door and a galvanised steel shelf capable of holding 75 kg
Drawer heights vary, providing flexibility for different tool sizes
Finished in durable powder coat paint for long lasting protection against wear
125mm diameter castors allow smooth movement, even with heavy loads
