Bott Wheeled

N

Subtotal (1 unit)*

PHP49,201.75

(exc. VAT)

PHP55,105.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP49,201.75

*price indicative

RS Stock No.:
660-232
Mfr. Part No.:
16927142.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Chests & Tool Cabinet

Wheeled

Yes

Length

550mm

Width

1050 mm

Height

965mm

Sub Type

Trolley

Load Capacity

200kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso maintenance trolley is designed for efficient organisation and easy access to your tools and materials. Built with a robust, fully welded steel housing, this trolley features a double cupboard and a spacious top tray with a mat, ensuring that your equipment is stored securely. The independent storage sections accommodate various items, while the push-pull handles and 125mm diameter castors provide unmatched mobility in workshops and industrial environments. Finished in a striking anthracite grey with a light grey top, this trolley not only offers durability but also enhances the aesthetic of your workspace. With dimensions of 1050mm in width, 550mm in depth, and 965mm in height, it is practical yet stylish; perfect for any professional setting.

Robust, fully welded steel housing ensures longevity and resilience

Double cupboard section with twin, reinforced doors for secure storage

The top tray with mat provides a convenient surface for working and organising tools

125mm diameter castors enhance mobility, allowing easy transport across floors

Available in a powder coated finish in RAL 7016 anthracite grey for a striking appearance

Product brand versatility, catering to various maintenance and workshop needs