Subtotal (1 unit)*
PHP86,409.92
(exc. VAT)
PHP96,779.11
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP86,409.92 |
*price indicative
- RS Stock No.:
- 660-231
- Mfr. Part No.:
- 16927125.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Wheeled | Yes | |
| Length | 550mm | |
| Width | 1050 mm | |
| Height | 965mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Wheeled Yes | ||
Length 550mm | ||
Width 1050 mm | ||
Height 965mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is designed for efficiency and organisation in busy work environments. Featuring a robust, fully welded steel construction, this trolley incorporates six 100% extension drawers with a blocking mechanism, making it ideal for safely storing tools and equipment. Its dual independent storage sections and push-pull handles facilitate easy manoeuvrability. Completed with a durable powder-coated finish in RAL 7035 light grey and RAL 7016 anthracite grey, the trolley is not only functional but also stylish, fitting seamlessly into any workplace. The spacious worktop tray, along with a reinforced cupboard section and galvanised steel shelf, enhances the product's versatility for various maintenance tasks, ensuring you're well-equipped to tackle any project.
Constructed from sheet steel for lasting durability
Top tray with mat provides a stable work surface
Independent storage sections allow for efficient organisation
Six drawers with a load capacity of 50kg each facilitate ample storage
Includes a cupboard section with a reinforced door for secure storage
125mm diameter castors ensure smooth mobility across various surfaces
Finished with powder coat paint for resistance against wear and tear
Drawer configurations include various heights for flexible organisation
Galvanised steel shelf supports a load capacity of 75kg for substantial items
