Bott Wheeled

N

Subtotal (1 unit)*

PHP66,918.52

(exc. VAT)

PHP74,948.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP66,918.52

*price indicative

RS Stock No.:
660-094
Mfr. Part No.:
10403013.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Chests & Tool Cabinet

Wheeled

Yes

Length

6mm

Width

1115 mm

Height

1150mm

Sub Type

Louvred Panel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott CNC panel trolley is specifically designed for efficient organisation and mobility of tools. Featuring a robust design with central louvre panels, it accommodates up to 24 tool blocks, ensuring your workspace remains uncluttered and streamlined. The three-piece top tray with mat allows for easy access to tools, while the durable powder coat finish in RAL 7035 light grey and RAL 7016 anthracite grey enhances its aesthetic appeal. With dimensions of 1115mm in width, 600mm in depth, and 1150mm in height, this trolley combines functionality with strength, making it an essential addition to your workshop or industrial space.

Robust construction ensures durability and long term use

Central louvre panels provide convenient storage for various tool blocks

Three piece top tray with mat allows for easy organisation and access

Finished in durable powder coat paint for added resilience and aesthetics

Available in a modern colour scheme with options of light grey and anthracite grey

Designed to support up to 24 tool blocks, catering to extensive tool collections

Dimensions provide a perfect balance of size and functionality, fitting well in diverse workspaces