Bott Steel Trolley Trolley, 1050 x 600 x 980mm, 200kg Load

N

Subtotal (1 unit)*

PHP54,650.92

(exc. VAT)

PHP61,209.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP54,650.92

*price indicative

1025-FM
RS Stock No.:
660-088
Mfr. Part No.:
16927141.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Trolley

Load Capacity

200kg

Platform Dimensions

1050 x 600 x 980mm

Wheel Features

Swivel

Frame Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso maintenance trolley is designed for robust, efficient storage and transport of tools and equipment. With a strong steel housing and a multipurpose top, it boasts an innovative construction that includes double independent storage sections, enabling easy access and organisation. The trolley is equipped with 125mm diameter castors, making it highly manoeuvrable, while the double cupboard section features reinforced doors and sturdy galvanised shelves, each capable of supporting up to 75kg. Finished in durable powder coat paint in a sophisticated light grey, this trolley combines strength with a sleek appearance, making it perfect for both workshop and maintenance environments.

Includes a fully welded steel housing for enhanced durability
Double cupboard sections offer extensive storage options
Specialised push pull handles for easy manoeuvrability
Equipped with 125mm diameter castors for smooth mobility
Twin reinforced doors ensure secure storage
Galvanised steel shelves provide robust load capacity of up to 75kg each
Attractive powder coated finish in light grey for a professional look
Worktop features high quality beech multiplex for a versatile workspace
Drawer load capacity supports up to 50kg, enhancing functionality