Subtotal (1 unit)*
PHP104,915.71
(exc. VAT)
PHP117,505.60
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP104,915.71 |
*price indicative
- RS Stock No.:
- 659-865
- Mfr. Part No.:
- 16927102.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Wheeled | Yes | |
| Length | 6mm | |
| Width | 1050 mm | |
| Height | 980mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Wheeled Yes | ||
Length 6mm | ||
Width 1050 mm | ||
Height 980mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is designed to enhance efficiency in any workspace, offering an organised approach to tool and equipment storage. Featuring a robust, fully welded steel housing, this trolley includes ten drawers and a top tray with a mat, ensuring that you can store various tools securely and access them easily. The independent storage sections are complemented by 100% extension drawers with drawer blocking, preventing accidental spills during operation. With a stylish finish in durable powder coat paint, available in light grey and anthracite grey, this trolley not only meets storage needs but also adds a modern touch to your workspace aesthetics.
Constructed from sheet steel for durability and longevity
Equipped with ten drawers, providing ample storage space for tools and equipment
Features robust push pull handles for easy manoeuvrability
Each drawer has a generous load capacity of 50kg, supporting heavy tools
Includes a top tray with a mat for safe storage of frequently used items
Drawers extend fully, allowing for easy access to contents
Designed with 125mm diameter castors for smooth movement across various surfaces
Promotes an organised working environment, enhancing productivity
