Subtotal (1 unit)*
PHP54,199.43
(exc. VAT)
PHP60,703.36
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,199.43 |
*price indicative
- RS Stock No.:
- 659-599
- Mfr. Part No.:
- 14026027.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Wheeled | Yes | |
| Length | 650mm | |
| Width | 1000 mm | |
| Height | 1600mm | |
| Sub Type | Louvred Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Wheeled Yes | ||
Length 650mm | ||
Width 1000 mm | ||
Height 1600mm | ||
Sub Type Louvred Panel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott heavy-duty 4 louvre panel trolley is expertly designed for versatility and durability in various work environments. Featuring a robust steel construction, this double-sided trolley is equipped with horizontal wall panels that enhance its load-carrying capacity. The push/pull handle and 125mm diameter castors offer easy manoeuvrability, making transport effortless. Finished in a combination of RAL 7035 light grey and RAL 7016 anthracite grey powder coat paint, it not only ensures resilience but also adds a professional touch to any workspace. Its spacious dimensions of 1000x650x1600 mm provide ample storage for tools or materials, while serving as a reliable aid in workshops, warehouses, and commercial settings.
Heavy duty steel construction ensures long lasting durability
Double sided design maximises storage and accessibility
Horizontal wall panels allow for safe and secure loading
Ease of movement with 125mm diameter castors
Finished in durable powder coat paint for added protection
Complies with professional standards with a sleek appearance
Main colour in anthracite grey with a secondary option in light grey
Ideal for busy workshops and commercial environments
