Bott Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- RS Stock No.:
- 659-542
- Mfr. Part No.:
- 14026025.24
- Manufacturer:
- Bott
N
Subtotal (1 unit)*
PHP54,199.43
(exc. VAT)
PHP60,703.36
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,199.43 |
*price indicative
- RS Stock No.:
- 659-542
- Mfr. Part No.:
- 14026025.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Louvred Panel | |
| Platform Dimensions | 1000 x 650 x 1600mm | |
| Wheel Features | Swivel | |
| Weight Class | Heavy Duty | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Louvred Panel | ||
Platform Dimensions 1000 x 650 x 1600mm | ||
Wheel Features Swivel | ||
Weight Class Heavy Duty | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott heavy duty perfo 4 panel trolley is designed for efficiency and durability, perfect for a range of industrial and commercial applications. Featuring a robust steel construction, this trolley offers versatile storage solutions with its double-sided design and horizontal wall panels. Equipped with a push/pull handle and 125mm diameter castors, it ensures ease of movement even under heavy loads. Finished in a sleek powder coat paint in RAL 7035 light grey and RAL 3004 crimson red, it's not only practical but also visually appealing. With dimensions of 1000mm width, 650mm depth, and 1600mm height, the trolley can accommodate a variety of items, making it an essential addition to any workspace.
Constructed from heavy duty sheet steel for enhanced durability
Double sided design provides increased accessibility and versatility
Includes 125mm diameter castors for smooth movement across surfaces
Finished in high quality powder coat paint for long lasting protection
Available in RAL 7035 light grey and RAL 3004 crimson red colours
Dimensions of 1000x650x1600mm ensure ample storage capacity
Perfectly suited for industrial, warehouse, or workshop environments
Double sided design provides increased accessibility and versatility
Includes 125mm diameter castors for smooth movement across surfaces
Finished in high quality powder coat paint for long lasting protection
Available in RAL 7035 light grey and RAL 3004 crimson red colours
Dimensions of 1000x650x1600mm ensure ample storage capacity
Perfectly suited for industrial, warehouse, or workshop environments
