Bott Wheeled

N

Subtotal (1 unit)*

PHP104,915.71

(exc. VAT)

PHP117,505.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP104,915.71

*price indicative

RS Stock No.:
659-216
Mfr. Part No.:
16927102.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Chests & Tool Cabinet

Wheeled

Yes

Length

6mm

Width

1050 mm

Height

980mm

Sub Type

Trolley

Load Capacity

200kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso maintenance trolley with 10 drawers is an essential solution for efficient workspace organisation and mobility. Crafted from robust, fully welded sheet steel, this trolley features a double independent storage section, optimising available space. This durable unit, finished in a striking combination of crimson red and light grey powder coat, is designed for heavy-duty use, ensuring longevity while providing a visually appealing presence in any work environment. The trolley boasts 100% extension drawers, equipped with blocking mechanisms for added safety, enabling straightforward access and the secure storage of various tools and materials. With a size profile of 1050mm in width, 550mm in depth, and 965mm in height, this trolley is the perfect aid for maintenance tasks, ensuring that everything you need is within easy reach.

Robust, fully welded steel construction for lasting durability

Double independent storage sections enhance organisation

Heavy duty drawer load capacity of 50kg per drawer ensures ample storage

Striking RAL 3004 crimson red and RAL 7035 light grey colours for a professional appearance

125mm diameter castors provide ease of movement across various surfaces

Powder coated surface offers resistance to wear and corrosion