Bott Wheeled

N

Subtotal (1 unit)*

PHP83,042.47

(exc. VAT)

PHP93,007.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP83,042.47

*price indicative

RS Stock No.:
659-195
Mfr. Part No.:
16927121.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Chests & Tool Cabinet

Wheeled

Yes

Length

6mm

Width

1050 mm

Height

980mm

Sub Type

Trolley

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso maintenance trolley with 5 drawers and a cupboard is designed to provide efficient storage solutions for various work environments. Formed from robust, fully welded steel, this trolley features double, independent storage sections, making it ideal for both compactness and accessibility. Its push-pull handles and 125mm diameter castors allow for seamless mobility, ensuring tools and equipment can be transported effortlessly across workshops or job sites. The generous drawer configuration, alongside a reinforced cupboard section, helps keep items organised while its sleek powder-coated finish in RAL 7035 light grey and RAL 7016 anthracite grey enhances its aesthetic appeal in any professional setting.

Robust, fully welded steel housing ensures durability and longevity

Independent storage sections allow for smart organisation and space efficiency

Featuring 125mm diameter castors, the trolley offers easy mobility across various surfaces

Drawer load capacity of up to 50kg accommodates a range of tools and equipment

Includes a cupboard with a reinforced door and a galvanised steel shelf for additional storage

Sleek powder coated finish resists wear while providing an attractive appearance

Versatile drawer heights cater to a mix of tool sizes for enhanced functionality

Designed to meet the demands of maintenance and workshop environments