Bott Steel Trolley Trolley, 1050 x 600 x 980mm, 200kg Load
- RS Stock No.:
- 659-193
- Mfr. Part No.:
- 16927100.11
- Manufacturer:
- Bott
N
Subtotal (1 unit)*
PHP118,362.92
(exc. VAT)
PHP132,566.47
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP118,362.92 |
*price indicative
- RS Stock No.:
- 659-193
- Mfr. Part No.:
- 16927100.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Trolley | |
| Load Capacity | 200kg | |
| Platform Dimensions | 1050 x 600 x 980mm | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Trolley | ||
Load Capacity 200kg | ||
Platform Dimensions 1050 x 600 x 980mm | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley with 10 drawers is expertly designed for efficient organisation and accessibility in any workshop or maintenance environment. This robust unit boasts a fully welded steel housing and an innovative design that includes independent storage sections, ensuring that your tools and materials are neatly stored and easily accessible. The trolley features 100% extension drawers with blocking mechanisms, providing secure, full access to contents. Its durable powder-coated finish in gentian blue and light grey not only enhances aesthetic appeal but also guarantees long-lasting protection against wear and tear. With ample storage capacity, this trolley is an indispensable tool for professional tradespeople seeking both functionality and style.
Fully welded steel housing for enhanced durability
10 drawers with a diverse height configuration for optimal storage flexibility
Independent storage sections to keep tools organised and secure
Robust push pull handles for effortless manoeuvrability
125mm diameter castors for smooth movement across various surfaces
Finished in a durable powder coat paint for lasting protection
Stylish colour scheme in gentian blue and light grey to suit various environments
Compact dimensions to fit easily in tight spaces while maximising storage potential
10 drawers with a diverse height configuration for optimal storage flexibility
Independent storage sections to keep tools organised and secure
Robust push pull handles for effortless manoeuvrability
125mm diameter castors for smooth movement across various surfaces
Finished in a durable powder coat paint for lasting protection
Stylish colour scheme in gentian blue and light grey to suit various environments
Compact dimensions to fit easily in tight spaces while maximising storage potential
