Bott Steel Trolley Trolley, 1050 x 600 x 980mm, 200kg Load
- RS Stock No.:
- 659-189
- Mfr. Part No.:
- 16927126.24
- Manufacturer:
- Bott
N
Subtotal (1 unit)*
PHP109,020.86
(exc. VAT)
PHP122,103.36
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP109,020.86 |
*price indicative
- RS Stock No.:
- 659-189
- Mfr. Part No.:
- 16927126.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Trolley | |
| Load Capacity | 200kg | |
| Platform Dimensions | 1050 x 600 x 980mm | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Trolley | ||
Load Capacity 200kg | ||
Platform Dimensions 1050 x 600 x 980mm | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is designed to enhance productivity in workspace organisation. This robust trolley features a fully welded steel housing that accommodates 7 drawers, offering ample storage space for tools and equipment. Equipped with double independent storage sections, it ensures everything is within easy reach. Its durable powder-coated finish not only provides a sleek look but also guarantees longevity, making it an ideal companion for busy environments. With 100% extension drawers and a generous load capacity, this maintenance trolley is crafted to facilitate seamless workflows while maintaining safety and efficiency in the workplace.
Robust, fully welded steel construction ensures durability and stability
Generous drawer load capacities of up to 50kg enhance storage possibilities
Double storage sections provide organised and efficient access to tools
Finish in RAL 3004 crimson red and RAL 7035 light grey enhances aesthetics
125mm diameter castors enable easy manoeuvrability around the workspace
Includes reinforced cupboard section with a galvanised steel shelf for additional storage
Designed with push pull handles for comfortable transport
Compact dimensions make it suitable for diverse work environments
Generous drawer load capacities of up to 50kg enhance storage possibilities
Double storage sections provide organised and efficient access to tools
Finish in RAL 3004 crimson red and RAL 7035 light grey enhances aesthetics
125mm diameter castors enable easy manoeuvrability around the workspace
Includes reinforced cupboard section with a galvanised steel shelf for additional storage
Designed with push pull handles for comfortable transport
Compact dimensions make it suitable for diverse work environments
