Bott Steel Louvred Panel Trolley, 1115 x 600 x 1150mm
- RS Stock No.:
- 659-138
- Mfr. Part No.:
- 10403013.16
- Manufacturer:
- Bott
N
Subtotal (1 unit)*
PHP66,918.52
(exc. VAT)
PHP74,948.74
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,918.52 |
*price indicative
- RS Stock No.:
- 659-138
- Mfr. Part No.:
- 10403013.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Louvred Panel | |
| Platform Dimensions | 1115 x 600 x 1150mm | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Louvred Panel | ||
Platform Dimensions 1115 x 600 x 1150mm | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott CNC panel trolley is a robust solution expertly designed for the efficient storage and transport of tool blocks. Featuring a central louvre panel system and a three-piece top tray equipped with a mat, this trolley is perfectly suited to accommodate up to 24 tool blocks. It combines functionality with durability, finished in a durable powder coat paint that exudes a clean and modern aesthetic in RAL 7035 light grey. With dimensions of 1115mm in width, 600mm in depth, and a height of 1150mm, its engineered to optimise workspace efficiency while ensuring your tools remain organised and readily accessible.
Robust design ensures longevity and dependable performance
Central louvre panels provide versatile tool block storage options
Three piece top tray includes a protective mat for enhanced tool security
Accommodates up to 24 tool blocks, maximising organisation
Finished in durable powder coat paint for added resistance to wear
Elegant light grey colour in RAL 7035 complements any workspace
Compact dimensions facilitate easy movement and space saving storage
Manufactured from sheet steel, ensuring a strong, reliable structure
Central louvre panels provide versatile tool block storage options
Three piece top tray includes a protective mat for enhanced tool security
Accommodates up to 24 tool blocks, maximising organisation
Finished in durable powder coat paint for added resistance to wear
Elegant light grey colour in RAL 7035 complements any workspace
Compact dimensions facilitate easy movement and space saving storage
Manufactured from sheet steel, ensuring a strong, reliable structure
