Steel Trolley Trolley, 1300 x 600 x 980mm, 200kg Load
- RS Stock No.:
- 658-877
- Mfr. Part No.:
- 16927157.24
- Manufacturer:
- Bott
N
Subtotal (1 unit)*
PHP134,458.16
(exc. VAT)
PHP150,593.14
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP134,458.16 |
*price indicative
- RS Stock No.:
- 658-877
- Mfr. Part No.:
- 16927157.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Trolley | |
| Load Capacity | 200kg | |
| Platform Dimensions | 1300 x 600 x 980mm | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Trolley | ||
Load Capacity 200kg | ||
Platform Dimensions 1300 x 600 x 980mm | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is expertly designed to enhance productivity and organisation in any workspace. With its robust, fully welded steel construction, this versatile trolley features seven spacious drawers and an independent cupboard section, providing ample storage to keep your tools and supplies neatly arranged. Its push-pull handles and durable 125mm diameter castors ensure easy manoeuvrability, making it perfect for any maintenance environment. The trolleys finished in a stylish powder coat paint, showcasing a vibrant crimson red complemented by light grey details, all while maintaining the utmost durability. With a well-thought-out drawer configuration, this trolley meets the demands of any professional setting, whether its in a workshop or industrial space.
Robust, fully welded steel housing guarantees durability and stability
Ample drawer load capacity, with individual drawers supporting up to 50kg
Independent cupboard section equipped with a reinforced door and a galvanised steel shelf
Easy mobility provided by 125mm diameter castors and push pull handles
Finished with a high quality powder coat paint for lasting protection
Designed with a spacious worktop made from beech multiplex for versatile use
Drawer heights designed to accommodate a variety of tools and materials efficiently
Ample drawer load capacity, with individual drawers supporting up to 50kg
Independent cupboard section equipped with a reinforced door and a galvanised steel shelf
Easy mobility provided by 125mm diameter castors and push pull handles
Finished with a high quality powder coat paint for lasting protection
Designed with a spacious worktop made from beech multiplex for versatile use
Drawer heights designed to accommodate a variety of tools and materials efficiently
