Steel Trolley Trolley, 1300 x 600 x 980mm, 200kg Load
- RS Stock No.:
- 658-875
- Mfr. Part No.:
- 16927156.11
- Manufacturer:
- Bott
N
Subtotal (1 unit)*
PHP146,374.31
(exc. VAT)
PHP163,939.23
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP146,374.31 |
*price indicative
- RS Stock No.:
- 658-875
- Mfr. Part No.:
- 16927156.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Trolley | |
| Load Capacity | 200kg | |
| Platform Dimensions | 1300 x 600 x 980mm | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Trolley | ||
Load Capacity 200kg | ||
Platform Dimensions 1300 x 600 x 980mm | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley expertly combines functionality and robust design, making it an indispensable tool for any workshop or maintenance environment. With its fully welded steel housing, this trolley features seven meticulously designed drawers for efficient organisation, each offering full extension for easy access. The practical combination of a spacious cupboard and a durable lino top enhances its usability, catering to various tasks. Finished in a striking gentian blue and light grey powder coat, this trolley not only stands out aesthetically but also ensures long-lasting durability under heavy use. Perfect for professionals seeking a reliable storage solution, it is designed to withstand the rigours of daily operations while maintaining an appealing appearance.
Seven drawers provide ample storage space and organisation for tools and equipment
Full extension drawers enhance accessibility, allowing you to easily retrieve items
The trolley features a robust, fully welded steel housing for maximum strength
Contains a cupboard section with a single reinforced door for added storage flexibility
Lino worktop offers a practical surface for various maintenance tasks
Drawers are designed with blocking mechanisms for safety and ease of use
Durable powder coat finish in RAL 5010 and RAL 7035 ensures resistance to wear and tear
125mm diameter castors facilitate easy manoeuvrability across different surfaces
Full extension drawers enhance accessibility, allowing you to easily retrieve items
The trolley features a robust, fully welded steel housing for maximum strength
Contains a cupboard section with a single reinforced door for added storage flexibility
Lino worktop offers a practical surface for various maintenance tasks
Drawers are designed with blocking mechanisms for safety and ease of use
Durable powder coat finish in RAL 5010 and RAL 7035 ensures resistance to wear and tear
125mm diameter castors facilitate easy manoeuvrability across different surfaces
