Tente Black, Silver Aluminium Heavy Duty, Precision Ball Bearing Trolley Wheel, 350kg
- RS Stock No.:
- 292-654
- Mfr. Part No.:
- IEP 160/50-D20 LM60
- Manufacturer:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP3,002.38
(exc. VAT)
PHP3,362.67
(inc. VAT)
- RS Stock No.:
- 292-654
- Mfr. Part No.:
- IEP 160/50-D20 LM60
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Wheel Width | 50mm | |
| Bore Diameter | 20mm | |
| Load Capacity | 350kg | |
| Tyre Material | Aluminium | |
| Features | Heavy Duty, Precision Ball Bearing | |
| Colour | Black, Silver | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Wheel Width 50mm | ||
Bore Diameter 20mm | ||
Load Capacity 350kg | ||
Tyre Material Aluminium | ||
Features Heavy Duty, Precision Ball Bearing | ||
Colour Black, Silver | ||
RoHS Status: Exempt
The Tente Wheel features an aluminium centre with a black elastic-tyre tread, vulcanized for enhanced durability and impact resistance. It is designed to provide smooth and reliable movement in various industrial and commercial environments.
Precision ball bearing
Hardness of tread is Shore A 68
Hardness of tread is Shore A 68

