- RS Stock No.:
- 474-9311
- Mfr. Part No.:
- RJ-13PR 20k Ohm (203)
- Manufacturer:
- Nidec Components
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP316.33
(exc. VAT)
PHP354.29
(inc. VAT)
Units | Per Unit |
1 - 99 | PHP316.33 |
100 - 499 | PHP306.84 |
500 - 999 | PHP297.63 |
1000 + | PHP288.71 |
- RS Stock No.:
- 474-9311
- Mfr. Part No.:
- RJ-13PR 20k Ohm (203)
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 20kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Power Rating | 0.75W |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 4.9 mm |
Diameter | 12.4mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |