- RS Stock No.:
- 474-8201
- Mfr. Part No.:
- ST-4EB 500k Ohm
- Manufacturer:
- Nidec Components
Discontinued product
- RS Stock No.:
- 474-8201
- Mfr. Part No.:
- ST-4EB 500k Ohm
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cermet trimmer ST-4E series
Eco-friendly, lead-free, cadmium-free
Supports flow / reflow soldering
Stopper structure prevents opening between terminals
Sealed structure
Product shape: B: Top adjustment gull-wing; H: Side adjustment gull-wing
Supports flow / reflow soldering
Stopper structure prevents opening between terminals
Sealed structure
Product shape: B: Top adjustment gull-wing; H: Side adjustment gull-wing
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 500kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | ST-4 |
Termination Style | Gull Wing |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 2.3 mm |
Length | 5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |