- RS Stock No.:
- 374-6939
- Mfr. Part No.:
- T7YB223MT20
- Manufacturer:
- Vishay
30 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 5)
PHP237.96
(exc. VAT)
PHP266.52
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 45 | PHP237.96 | PHP1,189.80 |
50 - 245 | PHP232.012 | PHP1,160.06 |
250 - 495 | PHP226.214 | PHP1,131.07 |
500 - 995 | PHP220.558 | PHP1,102.79 |
1000 + | PHP215.042 | PHP1,075.21 |
*price indicative |
- RS Stock No.:
- 374-6939
- Mfr. Part No.:
- T7YB223MT20
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Cermet T7YB Series
Industrial Grade
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 22kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | T7 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 4 mm |
Diameter | 7mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |