- RS Stock No.:
- 172-4753
- Mfr. Part No.:
- EVM1DSX30B13
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 172-4753
- Mfr. Part No.:
- EVM1DSX30B13
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
200 mW 4 mm Open Frame Panasonic EVM1D Series Trimmer Potentiometers
EVM1D surface mount trimmer potentiometers from Panasonic offer a 4mm square open frame with a low profile that allows easy reflow soldering. Constructed from a Cermet element, these trimmer potentiometers are highly reliable.
Easily mountable
High reliability
Resistance options between 100 Ω and 1 MΩ are available
Rotation torque of 2 mNm to 20 mNm
High reliability
Resistance options between 100 Ω and 1 MΩ are available
Rotation torque of 2 mNm to 20 mNm
Applications
Suitable applications include communication, office and audiovisual equipment and general electronic equipment.
Standards
JIS C5260-1:1999
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.2W |
Series | EVM1D |
Termination Style | Solder Pad |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 3.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |