- RS Stock No.:
- 691-6807
- Mfr. Part No.:
- 3309W-1-104
- Manufacturer:
- Bourns
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 691-6807
- Mfr. Part No.:
- 3309W-1-104
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Cermet 3309W Side Adjust
Bourns® 3309W Series 9 mm Round Trimpot® Trimming Potentiometer
9 mm Round / Industrial / Open Frame
Cross slot adjustment design
Dust resistant/splash resistant covers
PC board stand-offs and retention feature
Cross slot adjustment design
Dust resistant/splash resistant covers
PC board stand-offs and retention feature
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 1/2W |
Series | 3309W |
Termination Style | Pin |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 9mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |