2kΩ, SMD Trimmer Potentiometer 0.125W Side Adjust Nidec Components, ST-32
- RS Stock No.:
- 474-8857
- Mfr. Part No.:
- ST-32EH 2k Ohm
- Manufacturer:
- Copal Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 474-8857
- Mfr. Part No.:
- ST-32EH 2k Ohm
- Manufacturer:
- Copal Electronics
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Copal Electronics | |
| Maximum Resistance | 2kΩ | |
| Mounting Type | Surface Mount | |
| Number of Turns | 1 | |
| Orientation | Side Adjust | |
| Power Rating | 0.125W | |
| Series | ST-32 | |
| Termination Style | Gull Wing | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±100ppm/°C | |
| Shaft Diameter | 1.9 mm | |
| Length | 3.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Copal Electronics | ||
Maximum Resistance 2kΩ | ||
Mounting Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Side Adjust | ||
Power Rating 0.125W | ||
Series ST-32 | ||
Termination Style Gull Wing | ||
Tolerance ±20% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 1.9 mm | ||
Length 3.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN

