5 Ω Surface Mount Trimmer Resistor 0.15 W PIHER SENSORS AND CONTROLS S.S.A, PS10
- RS Stock No.:
- 640-751
- Distrelec Article No.:
- 303-88-621
- Mfr. Part No.:
- PS10KH40-102A3030
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 640-751
- Distrelec Article No.:
- 303-88-621
- Mfr. Part No.:
- PS10KH40-102A3030
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Maximum Resistance | 5Ω | |
| Product Type | Surface Mount Trimmer Resistor | |
| Packaging | Embossed Tape | |
| Power Rating | 0.15W | |
| Series | PS10 | |
| Automotive Standard | No | |
| Tolerance ± | 30% | |
| Temperature Coefficient | 1.500 ppm/°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Voltage | 200V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Mechanical Rotation | 235° | |
| Element Material | Non-Flammable | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Maximum Resistance 5Ω | ||
Product Type Surface Mount Trimmer Resistor | ||
Packaging Embossed Tape | ||
Power Rating 0.15W | ||
Series PS10 | ||
Automotive Standard No | ||
Tolerance ± 30% | ||
Temperature Coefficient 1.500 ppm/°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Voltage 200V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Mechanical Rotation 235° | ||
Element Material Non-Flammable | ||
- COO (Country of Origin):
- ES
Related links
- Trimmer Potentiometer 1K Ohm Resistance
- Trimmer Potentiometer 50K Ohm Resistance
- Trimmer Potentiometer 10K Ohm Resistance
- Trimmer Potentiometer 5K Ohm Resistance
- Rotary Trimmer Potentiometer 1K Ohm
- Trimmer Potentiometer 100K Ohm Resistanc
- 1kΩ, Through Hole Trimmer Potentiometer 0.75W Nidec Components
- 1kΩ RJ-13